SAM 150 mm, Second Handle Included
- RS Stock No.:
- 270-9685
- Mfr. Part No.:
- LCT-15-M
- Brand:
- SAM
Subtotal (1 unit)*
$62.20
(exc. GST)
$68.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.20 |
*price indicative
- RS Stock No.:
- 270-9685
- Mfr. Part No.:
- LCT-15-M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Cut Type | Second | |
| Thickness | 4mm | |
| Length | 150mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 234-1, NF E75-002, ISO 234-2, NF E75-001 | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Cut Type Second | ||
Thickness 4mm | ||
Length 150mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 234-1, NF E75-002, ISO 234-2, NF E75-001 | ||
Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Knife profile file has double cutting face of 1 square edged side and 1 simple large cut side.
Second cut file type
Guarantee O
