Subtotal (1 unit)*
$21.27
(exc. GST)
$23.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.27 |
*price indicative
- RS Stock No.:
- 221-6248
- Mfr. Part No.:
- LR-15-M
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Round | |
| Length | 150mm | |
| Handle Included | No | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Round | ||
Length 150mm | ||
Handle Included No | ||
Width 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Round File for filing circular openings and concave surfaces. It is 150mm long file.
It is semi-soft file
