BETA 2 mm, Second Handle Included
- RS Stock No.:
- 616-586
- Mfr. Part No.:
- 1719BMR/B3
- Brand:
- BETA
Subtotal (1 unit)*
$112.88
(exc. GST)
$124.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.88 |
*price indicative
- RS Stock No.:
- 616-586
- Mfr. Part No.:
- 1719BMR/B3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Cut Type | Second | |
| Length | 2mm | |
| Handle Included | Yes | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Cut Type Second | ||
Length 2mm | ||
Handle Included Yes | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Tools set is a practical trio of second-cut rasps designed for shaping and smoothing wood and metal surfaces. Each rasp features a molded plastic handle for comfortable grip and control. The set includes round, flat and cabinet-style rasps, all neatly packed in a hanging wallet for easy storage and transport.
Each rasp measures 200mm in length
Molded plastic handles for ergonomic grip
Supplied in a hanging wallet for organized storage
Ideal for shaping and finishing wood and metal surfaces
Related links
- BETA 2 mm, Second Handle Included
- BETA 25 mm, Second Handle Included
- Bahco 160 mm, Second Handle Included
- SAM 150 mm, Second Handle Included
- BETA 123 mm, File Handle Handle Included
- Bahco 300 mm Engineers File, Flat Handle Included
- RS PRO 250 mm Engineers File Handle Included
- RS PRO 250 mm Engineers File, Square Handle Included
