BETA 25 mm, Second Handle Included
- RS Stock No.:
- 616-584
- Mfr. Part No.:
- 1719BMA10/B5
- Brand:
- BETA
Subtotal (1 unit)*
$276.56
(exc. GST)
$304.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.56 |
*price indicative
- RS Stock No.:
- 616-584
- Mfr. Part No.:
- 1719BMA10/B5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File | |
| Cut Type | Second | |
| Length | 25mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File | ||
Cut Type Second | ||
Length 25mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Tools set is a collection of second-cut files designed for efficient material removal with precision. Each file features a molded handle for comfortable grip and control, making them ideal for mechanics, metalworkers and maintenance professionals. The set is neatly packed in a durable wallet for easy transport and organization.
Includes 5 second cut files with molded handles
Designed for fast cutting with minimal clogging
Supplied in a polyester wallet for secure storage
Related links
- BETA 2 mm, Second Handle Included
- BETA 250 mm Round Handle Included
- SAM 150 mm, Second Handle Included
- Bahco 160 mm, Second Handle Included
- RS PRO 250 mm Engineers File Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- Facom 200 mm Engineers File, Triangular Handle Included
- Facom 150 mm Engineers File, Triangular Handle Included
