Facom 150 mm, Second, Engineers File, Triangular Handle Included

Subtotal (1 unit)*

$30.26

(exc. GST)

$33.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.26

*price indicative

RS Stock No.:
234-9823
Mfr. Part No.:
TRI.MD150EMA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Shape

Triangular

Product Type

File

Cut Type

Second

Sub Type

Engineers File

Thickness

11mm

Length

150mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

NFE 75-001, NFE 75-002

Non Compliant

COO (Country of Origin):
IN
The Facom TRI.BEMA series triangle bastard file with handle has double square 3 cuts. It is designed for roughing steel, cast iron, brass, and hard plastics.

Ergonomic handle in plastic resistant to workshop solvents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy