BETA 95 mm, BMR Handle Included

Subtotal (1 unit)*

$9.17

(exc. GST)

$10.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.17

*price indicative

RS Stock No.:
225-7430
Mfr. Part No.:
1719BMR/0
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

File Handle

Sub Type

BMR

Length

95mm

Handle Included

Yes

Number of Pieces

1

Standards/Approvals

No

Width

95mm

RoHS Status: Exempt

The BETA handles for files of length 25 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy