BETA 200 mm, Rough, Flat Handle Included
- RS Stock No.:
- 225-7367
- Mfr. Part No.:
- 1719BA8/P
- Brand:
- BETA
Subtotal (1 unit)*
$441.80
(exc. GST)
$485.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $441.80 |
*price indicative
- RS Stock No.:
- 225-7367
- Mfr. Part No.:
- 1719BA8/P
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Flat | |
| Product Type | File | |
| Cut Type | Rough | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Flat | ||
Product Type File | ||
Cut Type Rough | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA flat spark-proof file of size 8 inch. It is specially designed for safe operations in environments subject to potential risk of explosion, in the presence of flammable liquids or gases, or for any applications that require using perfectly antimag
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Sparkproof tools should be used with extreme caution, avoiding overloads
Related links
- BETA 200 mm Engineers File, Flat Handle Included
- BETA 200 mm Round Handle Included
- BETA 200 mm Flat
- BETA 200 mm Square Handle Included
- BETA 200 mm Triangular Handle Included
- BETA 200 mm Half Round Handle Included
- BETA 250 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File, Flat Handle Included
