Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$6.69
(exc. GST)
$7.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.69 | - |
| 5 + | $5.51 | 17% |
*price indicative
- RS Stock No.:
- 161-1503
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | File Handle | |
| Sub Type | File Handle | |
| Length | 95mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type File Handle | ||
Sub Type File Handle | ||
Length 95mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 8mm | ||
- COO (Country of Origin):
- TR
RS PRO File Handles
The soft grip file handle range from our trusted and reliable own brand RS PRO offers a variety of ergonomic interchangeable handles for use with files, saws and rasps. RS PRO file handles are made with a durable PP (polypropylene) and TPE (thermoplastic elastomers) ensuring an ergonomic grip with maintained control. RS PRO handles attached to a file ensure that filing tasks can be carried out efficiently and comfortably, with maintained control. Our RS PRO handles also feature a hanging hole, allowing you to store them safely.
Features and Benefits
• Made with durable PP and TPE material
• Interchangeable with various files
• Provides excellent comfort and control
• Hanging hole for easy storage
Common applications
File handles can be attached to a variety of files to carry out a number of tasks such as deburring steel or shaping wooden and plastic materials. Handles can be attached to suit a variety of applications such as
• Woodwork
• Metalwork
• Industrial
• DIY
What are the handles made with?
RS PRO handles are made with a combination of lightweight and durable PP and TPE. The plastic ensures a lightweight and tough wearing handle with shock resistant properties, whilst the rubber helps to provide ergonomic grip and comfort.
What files can be attached?
Our RS PRO versatile file handles can be used with a variety of hand tools such as:
• Flat files
• Tapered Hand files
• Half-round files
• Round files
• Square files
• Three square files
• Rasps
• Saws
• Needle file
What sizes are available?
RS PRO file handles are available in a variety of sizes to accommodate a range of file and tool sizes. (See datasheet for specific files)
1611502 - Supports 150 mm files
1611503 - Supports 150 mm and 200 mm files
1611504 - Supports 200 mm, 250 mm, 300 mm files
1611505 - Supports 150 mm - 300 mm files
How to attach a file
The majority of files can be attached to the handle by simply pushing them into the opening at the end, allowing you to quickly and efficiently change between files.
What materials are available?
RS PRO file handles are all made with durable PP and TPE materials ensuring a lightweight and ergonomic handle for use with a number of files. However, file handles can also be made of wood.
Related links
- RS PRO 100 mm, File Handle Handle Included
- RS PRO 103 mm, File Handle Handle Included
- BETA 123 mm, File Handle Handle Included
- SAM 413 mm File Handle Handle Included
- Bahco 12 in, File Handle Handle Included
- Bahco 6 in, File Handle Handle Included
- SAM 115 mm Square Handle Included
- Bahco, File Handle Handle Included
