SAM 385 mm Handle Included

Subtotal (1 unit)*

$48.71

(exc. GST)

$53.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.71

*price indicative

RS Stock No.:
221-6192
Mfr. Part No.:
LCA-25-ME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Length

385mm

Handle Included

Yes

Standards/Approvals

No

Width

385mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Square file filing grooves, interior angles and rectangular holes.

Bi-material handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy