Subtotal (1 unit)*
$40.32
(exc. GST)
$44.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.32 |
*price indicative
- RS Stock No.:
- 221-6191
- Mfr. Part No.:
- LCA-25-BE
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Length | 370mm | |
| Handle Included | Yes | |
| Width | 370mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Length 370mm | ||
Handle Included Yes | ||
Width 370mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Square File for filing grooves, interior angles and rectangular holes.
Bi-material handle
