SAM 375 mm, Bastard, Half Round Handle Included
- RS Stock No.:
- 221-5740
- Mfr. Part No.:
- BRD-25-ME
- Brand:
- SAM
Subtotal (1 unit)*
$74.12
(exc. GST)
$81.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.12 |
*price indicative
- RS Stock No.:
- 221-5740
- Mfr. Part No.:
- BRD-25-ME
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Half Round | |
| Product Type | File | |
| Cut Type | Bastard | |
| Length | 375mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Half Round | ||
Product Type File | ||
Cut Type Bastard | ||
Length 375mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE File or half round graters comes with Bastard cut type and a handle included in it.
375mm length
25mm diameter
Related links
- SAM 250 mm Half Round Handle Included
- SAM 325 mm Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- SAM 375 mm Flat Handle Included
- SAM 375 mm Handle Included
- SAM 375 mm, Triangular Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
