SAM 375 mm, Triangular Handle Included

Subtotal (1 unit)*

$52.05

(exc. GST)

$57.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$52.05

*price indicative

RS Stock No.:
221-6261
Mfr. Part No.:
LT-25-ME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Shape

Triangular

Length

375mm

Handle Included

Yes

Width

375mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Triangular file for filing angles and inside corners.

Bi-material handle

Related links