Subtotal (1 unit)*
$44.34
(exc. GST)
$48.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.34 |
*price indicative
- RS Stock No.:
- 221-6255
- Mfr. Part No.:
- LR-25-ME
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Round | |
| Length | 365mm | |
| Handle Included | Yes | |
| Width | 365mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Round | ||
Length 365mm | ||
Handle Included Yes | ||
Width 365mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Round File for filing circular openings and concave surfaces.
Bi-material handle
