Facom 175 mm, File Handle Included
- RS Stock No.:
- 191-4070
- Mfr. Part No.:
- MOD.LIM
- Brand:
- Facom
Subtotal (1 unit)*
$230.66
(exc. GST)
$253.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.66 |
*price indicative
- RS Stock No.:
- 191-4070
- Mfr. Part No.:
- MOD.LIM
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Sub Type | File | |
| Length | 175mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Sub Type File | ||
Length 175mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Compatible with the Facom modular storage system: - Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets.
Related links
- Facom 130 mm, Engineers File Handle Included
- STAHLWILLE 100 mm, File Handle Included
- Proteus Equipment 180 mm, File Handle Included
- RS PRO 95 mm, File Handle Handle Included
- RS PRO 200 mm Engineers File Handle Included
- RS PRO 250 mm Engineers File Handle Included
- RS PRO 200 mm Engineers File Handle Included
- Facom 200 mm Engineers File Handle Included
