RS PRO 200 mm, Second, Engineers File Handle Included

Subtotal (1 set)*

$95.49

(exc. GST)

$105.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$95.49

*price indicative

RS Stock No.:
146-7306
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

File

Sub Type

Engineers File

Cut Type

Second

Length

200mm

Number of Pieces

4

Handle Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO 4 Piece Engineers File Set 8 inch


This durable 4 piece file set from our trusted and reliable own brand RS PRO is an essential hand tool kit for carrying out a range of tasks such as sharpening, deburring and smoothing. The set consists of four different files (hand, flat, half-round and round) suitable for carrying out a range of tasks in a variety of applications. The RS PRO 4 piece 8 inch engineers file set is ideal for filing concave and flat surfaces and has a high removal rate. Each file features an ergonomic soft-grip handle with a hanging hole for enhanced comfort, control and easy storage. The set also comes with a handy carry case for safe storage and protection.

Features and benefits


• Variety of high-quality files suitable for a range of tasks

• Ergonomic handle with soft-grip for consistent control and comfort

• Handy carry case for safe storage

• Made with high-carbon steel

• Double-cut surfaces, edges and tapered to the tip

Common applications


Engineers files are suitable for a range of tasks such as deburring, smoothing, shaping and more. They are ideal for use in applications such as:

• Woodwork

• Metalwork

• Automotive

• Welding

• Industrial

What files are included?


• Hand

• Flat

• Half-round

• Round

What is the coarseness of the files?


The RS PRO 4 piece engineers 8 inch set features files with a second cut coarseness.

What is second cut?


Second cut (also called double cut), refers to the coarseness grade of the cut. A second cut file features two sets of lines that create a cross type pattern, forming the teeth of the file. A second cut features medium weight teeth and is ideal for removing a moderate amount of stock quickly. There is also bastard cut that features coarse teeth and single cut that features fine teeth.

What is the correct technique to use?


Due to the teeth design on files, they are designed to be used with a forward or push stroke, using steady, even and long strokes. Filing too quickly and aggressively can damage the material you're working with.

Are there other sizes available?


RS PRO 4 piece engineer file sets are available in a range of sizes including:

• 4 piece 6 inch engineer file set - 1467305

• 4 piece 8 inch engineer set - 1467306

• 4 piece 10 inch engineer file set - 1467307

• 4 piece 12 inch engineer set - 1467308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy