Facom 200 mm, File, Engineers File Handle Included

Subtotal (1 kit)*

$115.55

(exc. GST)

$127.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$115.55

*price indicative

RS Stock No.:
216-433
Mfr. Part No.:
LIM200EM.J5
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

File

Cut Type

File

Sub Type

Engineers File

Length

200mm

Handle Included

Yes

Number of Pieces

5

Standards/Approvals

No

COO (Country of Origin):
IN
The Facom 200mm Second Cut File Set includes five essential files for precision work. Each file is designed for durability and effective material removal, making this set an invaluable addition for both professionals and DIY enthusiasts.

Triangle second cut file

Ergonomic handle in plastic resistant to workshop solvents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy