Facom R.217 1/4 in Square File Handle, 25mm Overall
- RS Stock No.:
- 188-3980
- Mfr. Part No.:
- R.217
- Brand:
- Facom
Subtotal (1 unit)*
$74.83
(exc. GST)
$82.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.83 |
*price indicative
- RS Stock No.:
- 188-3980
- Mfr. Part No.:
- R.217
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket T-Handle | |
| Drive Size | 1/4 in | |
| Sub Type | File Handle | |
| Drive Type | Square | |
| Overall Length | 25mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3123, ISO 3316, NF ISO 3316, ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket T-Handle | ||
Drive Size 1/4 in | ||
Sub Type File Handle | ||
Drive Type Square | ||
Overall Length 25mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3123, ISO 3316, NF ISO 3316, ASME B107.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Finish: chromed
Related links
- Facom R.236B 1/4 in Square Spinner Handle, 158mm Overall
- Facom R.140A 1/4 in Square Swivel Handle, 150mm Overall
- Facom R.120A 1/4 in Square Sliding T-Handle, 115 mm Overall
- Facom R.245 1/4 in Square, 22mm Overall
- Facom R.240AT 1/4 in Square, 33.5 mm Overall
- Facom R.235 1/4 in Square, 22 mm Overall
- Facom R.232 1/4 in Square Increaser, 24.5 mm Overall
- Facom R.110 1/4 in Square Speed Brace, 360mm Overall
