Teng Tools 250 mm, Second, File, Triangular Handle Included
- RS Stock No.:
- 810-537
- Mfr. Part No.:
- FLTR10
- Brand:
- Teng Tools
Subtotal (1 unit)*
$40.07
(exc. GST)
$44.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.07 |
*price indicative
- RS Stock No.:
- 810-537
- Mfr. Part No.:
- FLTR10
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Shape | Triangular | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Shape Triangular | ||
Product Type File | ||
Cut Type Second | ||
Sub Type File | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hand file is designed for precision filing tasks, featuring a triangular shape that allows for versatile applications in automotive and engineering settings. Its robust construction ensures reliability and long-lasting performance.
Crafted from high carbon steel for enhanced durability and strength
Bi-material handle provides a comfortable grip for extended usage
Features a second cut for a Diamond pattern cutting surface, Ideal for smooth filing
Includes cuts on both edges, facilitating versatile filing of grooves and other shapes
Related links
- Teng Tools 250 mm File, Square Handle Included
- Teng Tools 250 mm File, Flat Handle Included
- Facom 250 mm Engineers File, Triangular Handle Included
- Facom 200 mm Engineers File, Triangular Handle Included
- Facom 150 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
- BETA 150 mm Engineers File, Triangular Handle Included
- BETA 250 mm Engineers File, Triangular Handle Included
