Teng Tools 250 mm, Second, File, Flat Handle Included

Subtotal (1 unit)*

$39.35

(exc. GST)

$43.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.35

*price indicative

RS Stock No.:
838-156
Mfr. Part No.:
FLHF10
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Shape

Flat

Product Type

File

Sub Type

File

Cut Type

Second

Length

250mm

Number of Pieces

1

Handle Included

Yes

COO (Country of Origin):
TW
The Teng Tools hand file is designed for precision filing tasks, featuring a flat tapered design that enhances versatility in various applications, from automotive to general engineering use.

Constructed from high carbon steel for superior durability

Bi-material handle offers a comfortable and secure grip

Second cut design creates a diamond-patterned cutting surface for smoother filing

Cutting edges are effective for filing grooves and intricate shapes

Includes a tethering facility for enhanced safety during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy