BETA 250 mm, Rough, Engineers File, Triangular Handle Included
- RS Stock No.:
- 225-7411
- Mfr. Part No.:
- 1719BMD10/T
- Brand:
- BETA
Subtotal (1 unit)*
$64.46
(exc. GST)
$70.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.46 |
*price indicative
- RS Stock No.:
- 225-7411
- Mfr. Part No.:
- 1719BMD10/T
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Triangular | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Rough | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Triangular | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Rough | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA bastard cut triangular shape file of 10 inch size has plastic handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 250 mm Engineers File Handle Included
- BETA 250 mm Engineers File, Half Round Handle Included
- BETA 250 mm Engineers File, Round Handle Included
- BETA 250 mm Engineers File, Flat Handle Included
- BETA 250 mm Engineers File, Square Handle Included
- BETA 300 mm Engineers File, Triangular Handle Included
- BETA 200 mm Engineers File, Triangular Handle Included
- BETA 150 mm Engineers File, Triangular Handle Included
