Bahco 300 mm, Second, Engineers File, Flat Handle Included
- RS Stock No.:
- 124-6083
- Mfr. Part No.:
- TAH1-143-12-1-2
- Brand:
- Bahco
Subtotal (1 unit)*
$68.38
(exc. GST)
$75.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.38 |
*price indicative
- RS Stock No.:
- 124-6083
- Mfr. Part No.:
- TAH1-143-12-1-2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Shape | Flat | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Thickness | 5mm | |
| Length | 300mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Shape Flat | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Thickness 5mm | ||
Length 300mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Width 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Bahco Engineers Files - TAH Series
Bahco engineer files, manufactured from the highest grade alloy steels to British standard BS498 and ISO standards. Supplied with ergonomic handle, fits naturally into the hand and is made with a non-slip surface.
Features and Benefits
File handle developed according to the scientific ERGO™ process.
High removal rates
Ready to work at height
Related links
- Bahco 300 mm Engineers File, Flat Handle Included
- Bahco 150 mm Engineers File, Flat Handle Included
- Bahco 250 mm Engineers File, Flat Handle Included
- Bahco 200 mm Engineers File, Flat Handle Included
- Bahco 300 mm Engineers File, Half Round Handle Included
- Bahco 300 mm Engineers File, Round Handle Included
- Bahco 150 mm Engineers File, Round Handle Included
- CK 200 mm Engineers File, Flat Handle Included
