BETA 2 mm, Second Handle Included

Subtotal (1 unit)*

$208.68

(exc. GST)

$229.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.68

*price indicative

RS Stock No.:
616-583
Mfr. Part No.:
1719BMA8/B5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

File

Cut Type

Second

Length

2mm

Handle Included

Yes

Number of Pieces

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The BETA Tools set is a collection of second-cut files designed for efficient material removal with precision. Each file features a molded handle for comfortable grip and control, making them ideal for mechanics, metalworkers and maintenance professionals. The set is neatly packed in a durable wallet for easy transport and organization.

Includes 5 second cut files with molded handles

Designed for fast cutting with minimal clogging

Supplied in a polyester wallet for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy