StarTech.com LC Single Mode Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 256-6937
- Distrelec Article No.:
- 302-94-030
- Mfr. Part No.:
- J9151E-ST
- Brand:
- StarTech.com
Subtotal (1 unit)*
$391.83
(exc. GST)
$431.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.83 |
*price indicative
- RS Stock No.:
- 256-6937
- Distrelec Article No.:
- 302-94-030
- Mfr. Part No.:
- J9151E-ST
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE 802.3ae | |
| Maximum Transfer Distance | 10km | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Network Speed | 10000Mbps | |
| Maximum Data Transfer Rate | 10Gbps | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE 802.3ae | ||
Maximum Transfer Distance 10km | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Network Speed 10000Mbps | ||
Maximum Data Transfer Rate 10Gbps | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The StarTech.com HPE J9151E compatible fiber transceiver module that has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable, for 10GBASE-LR compliant networks, with a maximum distance of up to 10 km (6.2 mi). This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Wavelengthis 1310nm
Maximum Data Transfer Rateis 10 Gbps
Single Mode Fiber
Connection Type is LC Connector
Maximum Transfer Distance is 10 km (6.2 mi)
MTBF is 1,386,624,697 hours
Power Consumptionis < 1.3W
Digital Diagnostics Monitoring (DDM)is Yes
Related links
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 1Gbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode Transceiver Module 25000Mbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- Phoenix Contact LC Single Mode Transceiver Module Full Duplex, 1000Mbps

