Weidmüller LC Multimode SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 287-5443
- Distrelec Article No.:
- 303-75-928
- Mfr. Part No.:
- 1286700000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$645.40
(exc. GST)
$709.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $645.40 |
*price indicative
- RS Stock No.:
- 287-5443
- Distrelec Article No.:
- 303-75-928
- Mfr. Part No.:
- 1286700000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | EN 55035, EN 62368-1, UL E230683, EN 60825-1, IEEE 802.3z, IEEE 802.3u, DNV, EN 55032, UL 62368-1, RoHS conform | |
| Maximum Transfer Distance | 550m | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Network Speed | 1000Mbps | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Fibre Type | Multimode | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type SFP Transceiver | ||
Standards/Approvals EN 55035, EN 62368-1, UL E230683, EN 60825-1, IEEE 802.3z, IEEE 802.3u, DNV, EN 55032, UL 62368-1, RoHS conform | ||
Maximum Transfer Distance 550m | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Network Speed 1000Mbps | ||
Maximum Data Transfer Rate 1000Mbps | ||
Fibre Type Multimode | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller SFP module is designed for connector that supports Digital Diagnostic Monitoring (DDM) and is IEEE 802.3z compliant for Gigabit Ethernet SFPs and IEEE 802.3u compliant.
TTL signal detection indicator
Pluggable in operation
Related links
- Weidmüller LC Multimode SFP Transceiver Module 1000Mbps
- Weidmüller LC Multimode SFP Transceiver Module, Full Duplex
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- Siemens RJ45 Multimode Transceiver Module 1000Mbps
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- Weidmüller LC Single Mode SFP Transceiver Module 1000Mbps
- Siemens SC Single Mode Transceiver Module 1000Mbps
