WAGO LC Multimode SFP Transceiver Module, Duplex
- RS Stock No.:
- 279-2416
- Mfr. Part No.:
- 852-201/107-002
- Brand:
- WAGO
Subtotal (1 unit)*
$293.59
(exc. GST)
$322.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.59 |
*price indicative
- RS Stock No.:
- 279-2416
- Mfr. Part No.:
- 852-201/107-002
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | No | |
| Connection Port | LC | |
| Fibre Type | Multimode | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals No | ||
Connection Port LC | ||
Fibre Type Multimode | ||
Fibre Operating Mode Duplex | ||
The WAGO SFP Module features Small Form factor pluggable industry standard design. With differential LVPECL inputs and outputs.
TTL signal detect indicator
Hot pluggable capability
Related links
- WAGO LC Multimode SFP Transceiver Module, Duplex
- WAGO LC Single Mode SFP Transceiver Module, Duplex
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- Weidmüller LC Multimode SFP Transceiver Module, Full Duplex
- Weidmüller LC Multimode SFP Transceiver Module 1000Mbps
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- Netgear LC Multimode Transceiver Module 1.25Gbps
