Siemens 6AG19921AM007AA0 Fibre Optic Transceiver, LC Connector, 1000 Mbps
- RS Stock No.:
- 253-7387
- Mfr. Part No.:
- 6AG19921AM007AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,840.14
(exc. GST)
$3,124.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,840.14 |
*price indicative
- RS Stock No.:
- 253-7387
- Mfr. Part No.:
- 6AG19921AM007AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Rectangular | |
| Connector Type | LC | |
| Height | 9mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4 (Class A) | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Data Rate 1000Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Rectangular | ||
Connector Type LC | ||
Height 9mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4 (Class A) | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET SCALANCE X SFP992-1LD based on 6GK5992-1AM00-8AA0 with conformal coating. Ambient temperature is -40…+85 °C. single-mode optical up to max. 10 km.
Single-mode optical up to max. 10 km
1x 1000 Mbps LC port
SCALANCE X accessory
Related links
- Siemens 6AG19911AF007AA0 Fibre Optic Transceiver 100 Mbps
- Siemens 6GK5991-1AD00-8AA0 Fibre Optic Transceiver 1000 Mbps 1310 nm 1-Pin
- Siemens 6GK5992-1AN00-8AA0 Fibre Optic Transceiver 1000 Mbps 1310 nm 1-Pin
- Broadcom HFBR-5963ALZ Fibre Optic Transceiver 155 Mbps 1380 nm 10-Pin
- Siemens 6GK5991-1AF00-8AA0 Fibre Optic Transceiver 100 Mbps 1310 nm 1-Pin
- Broadcom Fibre Optic Transceiver 155 Mbps 1380 nm 10-Pin
- Siemens 6GK5992-1AM00-8AA0 Fibre Optic Transceiver 1000 Mbps 1310 nm 1-Pin
- Siemens 6GK5992-1AL00-8AA0 Fibre Optic Transceiver 1000 Mbps 850 nm 1-Pin