Legrand, MOSAIC, SC Optical Adapter Multimode Duplex Fibre Optic Adapter

Subtotal (1 unit)*

$134.46

(exc. GST)

$147.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.46

*price indicative

RS Stock No.:
266-1201
Mfr. Part No.:
0 786 17
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Fibre Optic Adapter

Series

MOSAIC

Connector Type

SC Optical Adapter

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand multimode 2xSC duplex fibre optic feed-through socket with transparent marker carrier and push-pull connection. The fibre optic pass-through socket, responding to current building trends, to be completed with a finishing plate and to be installed on all types of supports.

Push pull connection

2 modules

White color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy