Schneider Electric ACTFA2LMMZP SC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 428-834
- Mfr. Part No.:
- ACTFA2LMMZP
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$22.27
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.27 | - |
| 10 + | $20.50 | 7% |
*price indicative
- RS Stock No.:
- 428-834
- Mfr. Part No.:
- ACTFA2LMMZP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Beige | |
| Housing Material | Plastic | |
| Standards/Approvals | REACH, RoHS UE, RoHS Chine | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Beige | ||
Housing Material Plastic | ||
Standards/Approvals REACH, RoHS UE, RoHS Chine | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric LC duplex multimode fibre optic adaptor is to cater for two fibre connections. It is a superior product delivering the best networking performance when used in conjunction with other Actassi fibre optic products. This multimode adapter is with beige color for identification, high quality zirconia ceramic material ferrules and snap in latch for easy installation.
RoHS compliant
Related links
- Schneider Electric ACTFM1UBSC24U SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PMM SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6031001 SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CMMZP SC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180970015 SC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820037 SC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 182820104 SC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600026 SC Multimode Duplex Fibre Optic Adapter
