Molex CES 182820104 SC Multimode Duplex Fibre Optic Adapter

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$7.36

(exc. GST)

$8.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
  • Plus 261 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.36-
10 - 24$6.866%
25 - 49$6.3313%
50 - 99$5.6423%
100 +$5.1929%

*price indicative

RS Stock No.:
261-3314
Mfr. Part No.:
182820104
Brand:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Connector Type

SC

Product Type

Fibre Optic Adapter

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

62.5/125 μm

Maximum Cable Diameter

4.5mm

Colour

Aqua, Lime Green, Blue, Green, Violet, Beige

Housing Material

Polymer

Standards/Approvals

RoHS, Meets TIA-568.3-D, IEC 874-109

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molex Premise Networks single mode and multimode duplex SC adapters feature either a snap or flange mount and are designed to support the TIA/EIA commercial building telecommunication wiring standards. Adapters are also available with Snap-On shutter providing a barrier against harmful light emissions.

Utilizes standard NTT-SC and bell core 326 compliant connectors

RoHS compliant

Meets TIA-568.3-D and IEC 874-109 standards

Available in single mode and multimode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy