Phoenix Contact, PSM-SET-SC, SC, SC Duplex Fibre Optic Connector, PCF 200/230 μm Fibre Size, 2dB Insertion Loss

Subtotal (1 unit)*

$232.84

(exc. GST)

$256.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.84

*price indicative

RS Stock No.:
253-2390
Mfr. Part No.:
2313779
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PSM-SET-SC

Product Type

Fibre Optic Connector

Connector Type

SC

Connector Polish

SC

Simplex/Duplex

Duplex

Fibre Size

200/230 μm

Insertion Loss

2dB

Jacket Diameter

2.2mm

Optical Fibre Type

PCF

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Phoenix Contact fibre optic connectors is a set of SC duplex connector for standard PROFINET PCF fiber cables with 2.2 mm diameter of the individual elements consisting of 2 duplex quick mounting connectors with bend protection for self assembly.

Straight cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy