Phoenix Contact, PSM-SET-SC, SC, SC Duplex Fibre Optic Connector, PCF PCF Fibre Size, 2dB Insertion Loss
- RS Stock No.:
- 253-2389
- Mfr. Part No.:
- 2313546
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$226.28
(exc. GST)
$248.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.28 |
*price indicative
- RS Stock No.:
- 253-2389
- Mfr. Part No.:
- 2313546
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Connector | |
| Series | PSM-SET-SC | |
| Connector Type | SC | |
| Connector Polish | SC | |
| Simplex/Duplex | Duplex | |
| Fibre Size | PCF | |
| Insertion Loss | 2dB | |
| Jacket Diameter | 2.2mm | |
| Optical Fibre Type | PCF | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ECLASS-10.0.1.19170122 11.0, ECLASS-19170122 8.0, ECLASS-9.0 19170122, UNSPSC 43223300, ETIM 001122 EC21.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Connector | ||
Series PSM-SET-SC | ||
Connector Type SC | ||
Connector Polish SC | ||
Simplex/Duplex Duplex | ||
Fibre Size PCF | ||
Insertion Loss 2dB | ||
Jacket Diameter 2.2mm | ||
Optical Fibre Type PCF | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ECLASS-10.0.1.19170122 11.0, ECLASS-19170122 8.0, ECLASS-9.0 19170122, UNSPSC 43223300, ETIM 001122 EC21.0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fibre optic connectors is a set of SC duplex connector for standard PROFINET PCF fiber cables with 2.2 mm diameter of the individual elements consisting of 2 duplex quick mounting connectors with bend protection for self assembly.
Straight cable outlet
Related links
- Phoenix Contact SC PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact BFOC PCF 230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ PCF 200/230 μm Fibre Size, 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact FSMA PCF 200/230 μm Fibre Size, 2dB
- RS PRO LC 2dB Insertion Loss
