CONEC, 17, LC, APC Single Mode Duplex Plug 4.5 → 8.0 mm Fibre Size
- RS Stock No.:
- 228-1241
- Mfr. Part No.:
- 17-300420
- Brand:
- CONEC
Get a bulk buy discount
Add 5 more to save $12.40
View bulk pricing optionsSubtotal (1 unit)*
$83.32
(exc. GST)
$91.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $83.32 | - |
| 5 - 9 | $80.84 | $12.40 |
| 10 - 24 | $78.36 | $49.60 |
| 25 - 49 | $76.71 | $165.25 |
| 50 + | $75.03 | $414.50 |
*price indicative
- RS Stock No.:
- 228-1241
- Mfr. Part No.:
- 17-300420
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Plug | |
| Series | 17 | |
| Connector Type | LC | |
| Connector Polish | APC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 4.5 → 8.0 mm | |
| Minimum Operating Temperature | -40°C | |
| Colour | Green, Black, Beige, White, Blue | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Plug | ||
Series 17 | ||
Connector Type LC | ||
Connector Polish APC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 4.5 → 8.0 mm | ||
Minimum Operating Temperature -40°C | ||
Colour Green, Black, Beige, White, Blue | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
The CONEC industrial duplex LC plug and protective cap assembly kit available in nickel plated zinc die-cast version.
Operating temperature range is from -40°C to +85°C
IP67 protection class
RoHS compliant
Related links
- CONEC LC, UPC Single Mode Duplex Plug 4.5 to 8.0 mm Fibre Size
- CONEC 17-300010 LC to LC Single Mode Duplex Fibre Optic Connector
- HellermannTyton Connectivity LC, APC Single Mode Duplex Fibre Optic Connector
- RS PRO LC 0.4dB Insertion Loss
- Phoenix Contact SC Single Mode 900 μm Fibre Size, 0.3dB Insertion
- CONEC LC to LC Single Mode Duplex Fibre Optic Connector
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF Plastic Optical 1 mm Fibre Size
