Subtotal (1 unit)*
$492.29
(exc. GST)
$541.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $492.29 |
*price indicative
- RS Stock No.:
- 267-1839
- Mfr. Part No.:
- 1343382
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Splice Assembly Tool | |
| Connector Type | SC | |
| Standards/Approvals | No | |
| Series | FDX20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Splice Assembly Tool | ||
Connector Type SC | ||
Standards/Approvals No | ||
Series FDX20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail splice box, assembled with 6x SC duplex coupling APC, fully assembled and ready for splicing with pre-assembled 900 μm pigtails. Splice holder for separately available shrink and crimp splicing protection, on a patented splice comb MADE from powder-coated sheet steel. Cable insertion possible via cable gland from above or below. Housing, 2-part, prepared for DIN rail mounting through the rear-side adapter. The adapter can also be mounted on the side.
IP20 degree of protection
Traffic grey A RAL 7042 in color
- RS Stock No. 0695145
- Mfr. Part No. RNU12-A-12M4LCLCM060M
Each
$1,738.64