CONEC 17-300010 LC to LC Single Mode Duplex Fibre Optic Connector
- RS Stock No.:
- 228-1230
- Mfr. Part No.:
- 17-300010
- Brand:
- CONEC
This image is representative of the product range
Subtotal (1 unit)*
$43.39
(exc. GST)
$47.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 38 unit(s) shipping from 10 December 2026
- Plus 120 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.39 |
*price indicative
- RS Stock No.:
- 228-1230
- Mfr. Part No.:
- 17-300010
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Connector Type | LC to LC | |
| Product Type | Fibre Optic Connector | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 3.2mm | |
| Colour | Neutral, Green, Beige, Blue, White, Receptacle Housing: Black | |
| Housing Material | Plastic | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Depth | 29.6mm | |
| Height | 32mm | |
| Width | 34.5mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Connector Type LC to LC | ||
Product Type Fibre Optic Connector | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 3.2mm | ||
Colour Neutral, Green, Beige, Blue, White, Receptacle Housing: Black | ||
Housing Material Plastic | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Depth 29.6mm | ||
Height 32mm | ||
Width 34.5mm | ||
The CONEC industrial duplex LC single mode receptacle assembly kit available in plastic version.
Operating temperature range is from -40°C to +85°C
IP67 Protection class
RoHS compliant
- RS Stock No. 2281234
- Mfr. Part No. 17-300040
Each
$47.69
- RS Stock No. 2281233
- Mfr. Part No. 17-300040
Each (In a Box of 50)
$36.168
- RS Stock No. 2281232
- Mfr. Part No. 17-300020
Each
$37.98
Related links
- CONEC 17-300010 LC to LC Single Mode Duplex Fibre Optic Connector
- CONEC LC to LC Multimode Duplex Fibre Optic Connector
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Molex LC Single Mode 125 μm Fibre Size
- Telegartner J68071A0001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Molex Premise Networks 180600157 LC Single Mode Duplex Fibre Optic Adapter
- Molex 1061271400 LC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600143 LC Single Mode Duplex Fibre Optic Adapter











