Bulgin, 6000, LC Single Mode Duplex Fibre Optic Connector, OS1 50/125 μm Fibre Size, 0.2dB Insertion Loss
- RS Stock No.:
- 191-8215
- Distrelec Article No.:
- 303-89-607
- Mfr. Part No.:
- PXF6052C
- Brand:
- Bulgin
This image is representative of the product range
Subtotal (1 unit)*
$39.48
(exc. GST)
$43.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 20 April 2026
- Plus 45 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.48 |
*price indicative
- RS Stock No.:
- 191-8215
- Distrelec Article No.:
- 303-89-607
- Mfr. Part No.:
- PXF6052C
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | 6000 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 50/125 μm | |
| Insertion Loss | 0.2dB | |
| Buffer Diameter | 0.85mm | |
| Jacket Diameter | 2mm | |
| Optical Fibre Type | OS1 | |
| Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series 6000 | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Fibre Size 50/125 μm | ||
Insertion Loss 0.2dB | ||
Buffer Diameter 0.85mm | ||
Jacket Diameter 2mm | ||
Optical Fibre Type OS1 | ||
Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Rear Panel Mount Fiber Connector
no cable options, or pre-terminated 1M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6081 Sealing Cap available separately
Mate with flex fiber connector PXF6052
Related links
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Bulgin LC Single Mode Simplex Fibre Optic Connector 0.2dB Insertion Loss
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Rosenberger PC Single Mode Duplex Fibre Optic Connector, 0.3dB Insertion Loss
- Telegartner J68070A0001 LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
