Rosenberger, LC, PC Single Mode Duplex Fibre Optic Connector, 0.3dB Insertion Loss
- RS Stock No.:
- 895-1319
- Mfr. Part No.:
- 98LCS120-405
- Brand:
- Rosenberger
Bulk discount available
Subtotal (1 unit)*
$12.22
(exc. GST)
$13.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $12.22 |
| 10 - 49 | $12.14 |
| 50 - 99 | $12.03 |
| 100 - 249 | $11.90 |
| 250 + | $11.81 |
*price indicative
- RS Stock No.:
- 895-1319
- Mfr. Part No.:
- 98LCS120-405
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Connector Type | LC | |
| Connector Polish | PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Insertion Loss | 0.3dB | |
| Colour | Blue | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Connector Type LC | ||
Connector Polish PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Insertion Loss 0.3dB | ||
Colour Blue | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- HU
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Rosenberger PC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
- RS PRO LC 2dB Insertion Loss
- RS PRO LC 0.3dB Insertion Loss
- RS PRO LC 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO SC 0.3dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCDX-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
