Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$44.59

(exc. GST)

$49.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$44.59-
10 +$41.037%

*price indicative

RS Stock No.:
280-404
Mfr. Part No.:
1041780
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type

LC

Product Type

Fibre Optic Adapter

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Colour

Green, Silver

Insertion Loss

0.2dB

Housing Material

Plastic

Connector Type A

LC

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN
The Phoenix Contact Fiber optic coupling is designed for seamless integration in both single mode and multimode applications, featuring an innovative LC-duplex configuration. Its robust plastic construction and self-closing metal laser protection flaps ensure optimal functionality while prioritising safety. The integration of ceramic sleeves not only enhances precision but also contributes to the reliability that professionals demand.

Designed for easy assembly and installation facilitating quick setups

Compatible with DIN rail adapters offering flexibility in mounting options

Lightweight design aids in reducing overall system weight during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy