Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 509-685
- Mfr. Part No.:
- 1041800
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-685
- Mfr. Part No.:
- 1041800
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Colour | Silver, Green | |
| Insertion Loss | 0.2dB | |
| Housing Material | Plastic | |
| Connector Type A | SC | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Colour Silver, Green | ||
Insertion Loss 0.2dB | ||
Housing Material Plastic | ||
Connector Type A SC | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact fibre optic coupling is designed to deliver exceptional performance in diverse industrial applications. Featuring a robust SC design, it ensures seamless connectivity for both single mode and multimode setups. With a compact footprint and a degree of protection rated at IP20, this coupling is well-suited for environments requiring reliable data transmission. It integrates advanced features such as self-closing metal laser protection flaps and a guide sleeve built from durable zirconia ceramic, safeguarding the integrity of connections.
Flexibility in installation supporting both DIN rail and direct mounting options
Enhanced safety through integrated self closing protection flaps
Built for seamless operation in a variety of temperature and environmental conditions
Low insertion loss ensures quality signal transmission across connections
Related links
- Phoenix Contact 1208088 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208086 SC Single Mode Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC Single Mode Simplex Fibre Optic Adapter, 0.05dB Insertion Loss
- Bulgin LC Single Mode Simplex Fibre Optic Connector 0.2dB Insertion Loss
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO SC 2dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS PRO FC to FC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
