Amphenol Socapex, 944, FC to PC, APC Multimode Simplex Fibre Optic Connector, PCF 126 μm Fibre Size, 0.3dB Insertion

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$85.08

(exc. GST)

$93.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$85.08-
15 - 49$83.042%
50 +$81.004%

*price indicative

RS Stock No.:
167-2779
Mfr. Part No.:
944 601 5006
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Series

944

Product Type

Fibre Optic Connector

Connector Type

FC to PC

Connector Polish

APC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

126 μm

Insertion Loss

0.3dB

Buffer Diameter

900μm

Jacket Diameter

3mm

Optical Fibre Type

PCF

Minimum Operating Temperature

-40°C

Colour

Black

Maximum Operating Temperature

85°C

Standards/Approvals

JIS C 5970, ISO/IEC 11801, JIS C 5973, Bellcore, IEC, TIA/EIA 568A, ANSI/EIA/TIA, ANSI X3T9.3

RoHS Status: Exempt

FC/PC connectors for single-mode fibres


FC/PC connector with one-piece metal body and precision ceramic end fitting in zirconium oxide, for single-mode fibres with external diameters of 125 μm, 2.8 mm wired.

Screw locking; plug indexing.

Return spring ensures physical contact between optical faces.

Fully compatible with NTT standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy