RS PRO, FC, PC Multimode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
- RS Stock No.:
- 536-8092
- Distrelec Article No.:
- 304-04-719
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.56
(exc. GST)
$6.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $5.56 |
| 15 - 74 | $5.50 |
| 75 + | $4.53 |
*price indicative
- RS Stock No.:
- 536-8092
- Distrelec Article No.:
- 304-04-719
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Fibre Optic Connector | |
| Connector Type | FC | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 125 μm | |
| Insertion Loss | 0.3dB | |
| Buffer Diameter | 900μm | |
| Jacket Diameter | 2.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Connector | ||
Connector Type FC | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 125 μm | ||
Insertion Loss 0.3dB | ||
Buffer Diameter 900μm | ||
Jacket Diameter 2.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
FC Connector
Ceramic ferrule
Metal housing
For 3 mm cable
Each
$6.79
Each
$21.09
Each
$7.61
Each
$24.25
Related links
- RS PRO PC Single Mode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO MTP 0.3dB Insertion Loss
- RS PRO Toslink 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 127 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 50/125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO SC MM 50/125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO 0.3dB Insertion Loss