Amphenol Limited, 905, SMA, APC Multimode Simplex Fibre Optic Connector, Plastic Optical 128 μm Fibre Size, 0.8dB
- RS Stock No.:
- 458-948
- Mfr. Part No.:
- 905-405-5007
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.47
(exc. GST)
$28.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $25.47 |
| 15 + | $25.05 |
*price indicative
- RS Stock No.:
- 458-948
- Mfr. Part No.:
- 905-405-5007
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Fibre Optic Connector | |
| Series | 905 | |
| Connector Type | SMA | |
| Connector Polish | APC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 128 μm | |
| Insertion Loss | 0.8dB | |
| Buffer Diameter | 144μm | |
| Jacket Diameter | 3mm | |
| Optical Fibre Type | Plastic Optical | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Fibre Optic Connector | ||
Series 905 | ||
Connector Type SMA | ||
Connector Polish APC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 128 μm | ||
Insertion Loss 0.8dB | ||
Buffer Diameter 144μm | ||
Jacket Diameter 3mm | ||
Optical Fibre Type Plastic Optical | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
SMA 905-style Connectors and Accessories
One of the most widely used fibre optic components, this industry-standard connector is suitable for use with both 50/125mm and 62.5/125mm multimode fibres. Use of ceramic ferrules results in much enhanced performance with lower insertion losses and rotational sensitivity. Two options are offered for use with either 2.5mm or 3.0mm outside diameter tight buffered cable. An in-line adaptor for coupling two cables together is also available. All the essential termination tooling is available in this section and the simple termination procedure is outlined in an data sheet.
Note
This recommended tooling is not supplied by Amphenol. Ferrule inner diameter 128 +2, -0 μm.
Related links
- Amphenol Socapex SMA Plastic Optical 144 μm Fibre Size, 0.8dB
- Amphenol Socapex SMA Plastic Optical 125 μm Fibre Size, 0.8dB
- Amphenol Socapex Insert Vita 66 100/140 μm Fibre Size, 0.8dB
- Amphenol Socapex MT Vita 66 100/140 μm Fibre Size, 0.8dB
- Amphenol Socapex ST PCF 128 μm Fibre Size, 0.35dB Insertion Loss
- Amphenol Socapex FC to PC PCF 126 μm Fibre Size, 0.3dB Insertion
- Amphenol Socapex MT Vita 66, 0.8dB Insertion Loss
- Amphenol Socapex FC to PC Plastic Optical 128 μm Fibre Size, 0.3dB Insertion
