Phoenix Contact, VS, SCRJ Duplex Fibre Optic Connector, POF 980/1000 μm Fibre Size, 1.5dB Insertion Loss

Get a bulk buy discount

Add 10 more to save $67.00

View bulk pricing options

Subtotal (1 unit)*

$83.55

(exc. GST)

$91.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$83.55-
10 +$76.85$67.00

*price indicative

RS Stock No.:
535-853
Mfr. Part No.:
1608032
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Connector

Series

VS

Connector Type

SCRJ

Simplex/Duplex

Duplex

Fibre Size

980/1000 μm

Insertion Loss

1.5dB

Buffer Diameter

2.2mm

Jacket Diameter

9.5mm

Optical Fibre Type

POF

Minimum Operating Temperature

-40°C

Colour

Silver

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact FO connector is designed for robust connectivity in demanding environments, ensuring reliable data transmission and protection against the elements. Featuring a push-pull connection method, it offers ease of use while maintaining a secure fit. The product is engineered to adhere to the latest PROFINET standards, guaranteeing compatibility and performance in industrial applications. With its low insertion attenuation, this connector stands out for its efficiency, making it an ideal choice for applications requiring high performance and reliability under various conditions.

Durable construction provides resilience against environmental factors

Rated IP65 and IP67 to protect against moisture and dust ingress

Suitable for both indoor and outdoor connectivity solutions

Supports a variety of applications across multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy