Phoenix Contact, VS-SCRJ-GOF-BU/BU, SCRJ, UPC Multimode Duplex Fibre Optic Connector, PCF, 0.2dB Insertion Loss

Subtotal (1 unit)*

$41.37

(exc. GST)

$45.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.37

*price indicative

RS Stock No.:
802-7583
Mfr. Part No.:
1652978
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS-SCRJ-GOF-BU/BU

Product Type

Fibre Optic Connector

Connector Type

SCRJ

Connector Polish

UPC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Insertion Loss

0.2dB

Jacket Diameter

2.5mm

Optical Fibre Type

PCF

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE

VARIOSUB fibre optic SCRJ socket


The panel feed-through socket consists of three components that are sold separately.

The duplex coupler module is compatible with multi-mode, HCS and polymer fibre optic cables.

The frame mounting allows it to be board mounted. The seal supplied guarantees a IP67 protection index between the frame and the board.

Features a frame cover for board mounting to ensure IP67 sealing when the socket is not used.

Phoenix contact range


The VARIOSUB SCRJ range finally allows fibre optics in harsh industrial environments. The design obtains an IP67 sealed rating and high resistance to shocks and vibration. Fibre optics is the ideal solution in the event of electro-magnetic interference and for applications involving long distance transmission. Thus, the use of industrial Ethernet based on fibre optics is no longer prohibited.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy