Fibre Optic Cable

A Fibre Optic Cable (OFC), or what many simply refer to as a ‘fibre optic’ or ‘optical ‘fibre,’ is an advanced technology that transmits data as light pulses through thin strands of glass or plastic. This innovative wire technology fundamentally replaces traditional copper wiring for faster, more secure communication. Fibre optic cables are widely used for high-speed internet connections, telecommunications and various networking applications.

How Fibre Optic Cables Work

Fibre optic cables transmit data by guiding light pulses through a central glass or plastic core using total internal reflection. This method allows signals to travel faster and with less degradation over long distances compared to traditional cables. Additionally, fibre optic transmission is immune to Electromagnetic Interference (EMI), making it ideal for electrically noisy environments.

An optical fibre cable consists of multiple protective layers surrounding the central fibre. The inner core is enclosed by cladding that keeps the light contained, while a buffer layer adds further protection. An outer jacket provides robust mechanical shielding for the entire cable.

Benefits of Fibre Optic Cables

There are a number of benefits to using fibre optic cables, including:

  • Speed and Bandwidth: Fibre optic cables can transmit data at extremely high speeds, making them ideal for high-bandwidth applications such as internet, video streaming and telecommunication. They can also transmit data over long distances without significant signal degradation.
  • Low Latency: Fibre optics have very low latency, which is crucial for applications that require real-time data transmission, such as online gaming and video conferencing.
  • Immunity to Electromagnetic Interference (EMI): Unlike traditional copper cables, fibre optics are not susceptible to EMI or Radio Frequency Interference (RFI). This makes them more reliable in environments where there is a lot of electrical noise.
  • Security: Fibre optic cables are difficult to tap into because they do not radiate electromagnetic signals. This makes them a more secure option for transmitting sensitive data.
  • Long Distances: Fibre optic cables can transmit data over very long distances without the need for signal repeaters, which are often required for copper cables. This is particularly advantageous for undersea cables and long-distance communication networks.
  • Lightweight and Space-efficient: Fibre optic cables are smaller and lighter than traditional copper cables, making them easier to install and manage. They are also less bulky and do not suffer from issues like crosstalk or signal degradation over distance.
  • Durability: Fibre optic cables are highly durable and can withstand harsh environmental conditions. They are not susceptible to rust or corrosion.
  • Multiple Applications: Fibre optic technology is used in a variety of applications, including internet connections, telephone networks, cable television, data centres, medical equipment and military communications.

Fibre Optic Cable Types

There are two main types of fibre optic cables:

Single-Mode Fibre (SMF)

Single-mode fibre cables are used for long-distance, high-bandwidth applications. It has a smaller core and transmits data using a single mode of light, resulting in less signal dispersion over long distances.

Multi-mode Fibre (MMF)

Multi-mode fibre cables are typically used for shorter-distance applications, such as local area networks (LANs) and data centre connections. It has a larger core and can transmit multiple modes of light simultaneously.

Fibre Optic vs Copper Cable

Fibre optic cables significantly outperform traditional copper cables due to its light-based data transmission. This allows for vastly higher bandwidth and faster speeds over much greater distances, with minimal signal degradation. Unlike copper cables, fibre optic cables are also completely immune to EMI, ensuring more secure and reliable communication. Its superior performance makes fibre optic cables the preferred choice for modern high-speed networks.

Industrial Applications of Optical Fibre Cables (OFCs)

Optical fibre cables (OFCs) are indispensable in modern industrial landscapes, providing robust and high-performance communication solutions where traditional cabling falls short. These include:

Telecommunications and Data Centres

Fibre optic cables are the backbone of modern telecommunications networks and vast data centres, facilitating the transmission of immense volumes of data at light speed. Their superior bandwidth and capacity allow for rapid data exchange over long distances, which is crucial for internet infrastructure and cloud computing services across Australia.

Industrial Automation and Control Systems

In manufacturing and automation, optical fibre cables are vital for reliable communication within control systems and robotics. Its immunity to EMI ensures signal integrity in electrically noisy industrial environments, providing the high-speed, secure data transmission necessary for real-time process control and machine-to-machine communication.

Oil & Gas and Mining

The harsh and hazardous environments of the oil & gas and mining industries significantly benefit from fibre optic cable deployments. These robust cables withstand extreme temperatures, pressure and corrosive elements, offering secure, long-distance data transmission for monitoring and controlling safety systems deep underground or offshore, without the risk of electrical sparks.

Transportation and Smart Cities

Fibre optic technology is integral to modern transportation infrastructure, including railway signaling, traffic management systems and intelligent transportation networks. In smart cities, fibre optic cables provide high-speed connectivity for smart grids, surveillance systems and public services, enabling efficient and responsive urban environments.

How to Choose the Right Fibre Optic Cable

Selecting the optimal fibre optic cable is essential for maximising network performance and reliability in your applications. Consider these key factors:

  • Mode Type: Choose between single mode fibre optic cables for long-distance, high-bandwidth applications, or multi-mode fibre optic cables for shorter distances. Multi-mode fibres are also typically more cost-effective for enterprise and data centre environments.
  • Jacket and Construction: The cable’s jacket determines its suitability for different environments. Outdoor fibre optic cables require UV and moisture resistance, while indoor types need fire ratings, ensuring durability for your specific deployment.
  • Bandwidth and Speed: Match the cable’s capacity to your data transmission needs. For high-speed internet connections or demanding network infrastructures, selecting fibre optic ethernet cables with sufficient bandwidth is crucial for future-proofing.
  • Distance Requirements: Consider the total length of your cable run. Fibre optic technology allows for significantly longer transmission distances than copper, but choosing the correct cable type and power budget is vital to prevent signal degradation.
  • Connector Compatibility: Ensure the optical fibre cable you select has the appropriate connectors (e.g., LC, SC, ST, MPO) to seamlessly integrate with your existing network equipment. Mismatched connectors can hinder installation and performance.

Fibre Optic Cable Manufacturer, Supplier and Distributor in Australia

RS Australia is your trusted manufacturer, supplier and distributor of high-quality fibre optic cables. From single mode to multi-mode fibre optic cables from leading brands such as StarTech.com, Belden and Phoenix Contact, our comprehensive range offers excellent value at competitive prices that meet all your needs, ensuring reliable connections for all your projects.

Buy Fibre Optic Cables Online from RS Australia

Procuring your fibre optic cable solutions through RS Australia’s online platform is streamlined for maximum efficiency and ease. Explore our comprehensive online catalogue to find your required fibre optic cable — alongside complementary items like cable ties and crimping tools — and then finalise your acquisition with our secure and adaptable payment options.

Our streamlined logistics network guarantees prompt, nationwide doorstep delivery throughout Australia. For detailed information concerning delivery schedules, costs and various options, please consult our dedicated Delivery Information page. Empower your network with high-performance optical fibre cables — order from RS Australia today!

2142 Products showing for Fibre Optic Cable

Subtotal (1 unit)
$47.24(exc. GST)
$47.24/unit
Subtotal (1 unit)
$26.42(exc. GST)
$26.42/unit
Subtotal (1 unit)
$30.01(exc. GST)
$30.01/unit
Subtotal (1 unit)
$21.76(exc. GST)
$21.76/unit
Subtotal (1 unit)
$51.96(exc. GST)
$51.96/unit
Subtotal (1 unit)
$42.17(exc. GST)
$42.17/unit
Subtotal (1 unit)
$16.51(exc. GST)
$16.51/unit
Subtotal (1 unit)
$29.62(exc. GST)
$29.62/unit
Subtotal (1 unit)
$19.91(exc. GST)
$19.91/unit
Subtotal (1 unit)
$27.11(exc. GST)
$27.11/unit
Subtotal (1 unit)
$24.43(exc. GST)
$24.43/unit
Subtotal (1 unit)
$31.53(exc. GST)
$31.53/unit
Subtotal (1 unit)
$41.21(exc. GST)
$41.21/unit
Subtotal (1 unit)
$20.69(exc. GST)
$20.69/unit
Subtotal (1 unit)
$20.04(exc. GST)
$20.04/unit
Subtotal (1 unit)
$36.25(exc. GST)
$36.25/unit
Subtotal (1 unit)
$32.84(exc. GST)
$32.84/unit
Subtotal (1 unit)
$84.22(exc. GST)
$84.22/unit
Subtotal (1 unit)
$39.26(exc. GST)
$39.26/unit
Subtotal (1 unit)
$45.71(exc. GST)
$45.71/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy