RS PRO OM1 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 3 m
- RS Stock No.:
- 536-7279
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.26
(exc. GST)
$43.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $39.26 |
| 15 - 49 | $38.30 |
| 50 + | $36.64 |
*price indicative
- RS Stock No.:
- 536-7279
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Fibre Type | OM1 | |
| Sub Type | Multimode | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Fibre Type OM1 | ||
Sub Type Multimode | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
Patch Lead, 62.5 / 125 μm
3 mm patch lead with orange LSOH sheath
MTRJ as Mini Zip version
OM1 fibre quality
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 3 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 2 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 1 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Multimode Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Multimode Patch Cord Fibre Optic Cable Orange, 100 m
- RS PRO OM1 Multimode Patch Cord Fibre Optic Cable Orange, 25 m
