RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$50.69

(exc. GST)

$55.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$50.69-
15 - 49$48.923%
50 +$46.638%

*price indicative

RS Stock No.:
536-8288
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

FC

Product Type

Fibre Optic Cable

Cable Length

10m

Connector Type B

SC

Jacket Colour

Yellow

Standards/Approvals

IEC 61300-3-4

Jacket Material

Low Smoke Zero Halogen

09/125 μm patch cable


3 mm patch lead with yellow LSOH sheath

Split length 15 cm ±5 cm

Note

Each patch cable has a test certificate and is provided with an ID number

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy