Phoenix Contact OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 497-314
- Mfr. Part No.:
- 1146545
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$105.35
(exc. GST)
$115.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.35 |
*price indicative
- RS Stock No.:
- 497-314
- Mfr. Part No.:
- 1146545
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL 94 V0, IEC 61300-3-4, IEC 60754-1/2, IEC 61300-3-6, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL 94 V0, IEC 61300-3-4, IEC 60754-1/2, IEC 61300-3-6, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is engineered for reliable connectivity in data-intensive environments, making it an ideal choice for modern communication infrastructures. Designed with single-mode OS2 technology, this jumper ensures high-speed data transmission with an impressive capacity of up to 100 GBit/s. The 10-metre length offers flexibility for various installation layouts, while its low smoke zero halogen (LSZH) construction provides added safety in indoor applications.
Built to withstand up to 500 insertion/withdrawal cycles for durability
Industry compliant with UL 94 V0 standards for fire resistance
Housed in a yellow outer sheath for easy identification in installations
Designed with a tight bending radius to accommodate space constraints
Related links
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 500 mm
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 1 m
