RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 536-8137
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$48.56
(exc. GST)
$53.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $48.56 | - |
| 15 - 49 | $47.70 | 1% |
| 50 + | $46.47 | 4% |
*price indicative
- RS Stock No.:
- 536-8137
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | FC | |
| Cable Length | 5m | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Connector Type A FC | ||
Cable Length 5m | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 5 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO OS2 Fibre Optic Cable Yellow, 5 m
