RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 536-8339
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $25.05
View bulk pricing optionsSubtotal (1 unit)*
$66.34
(exc. GST)
$72.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $66.34 | - |
| 15 - 49 | $64.67 | $25.05 |
| 50 + | $62.94 | $170.00 |
*price indicative
- RS Stock No.:
- 536-8339
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Connector Type A | FC | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Connector Type A FC | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- Molex Premise Networks LC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- RS PRO FC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- Phoenix Contact OS2 Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
