HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m

Subtotal (1 unit)*

$476.68

(exc. GST)

$524.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.68

*price indicative

RS Stock No.:
695-657
Mfr. Part No.:
FLS08S2-MFMFXY-10.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

10m

Number of Cores

8

Jacket Colour

Yellow

Sub Type

Cable

Minimum Operating Temperature

-10°C

Fibre Type

OS2

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 10m Cable Length, 8 Cores - FLS08S2-MFMFXY-10.0M


This fibre optic cable provides singlemode optical connectivity for high-density installations and structured cabling environments. It is intended for long-distance signal transmission where low attenuation and controlled emission of hazardous substances are required, and it operates across a wide temperature range suitable for indoor distribution and critical infrastructure.

Features and Benefits:


• OS2 singlemode fibres for low-loss long-distance transmission
• Eight conductors enabling multi-channel data paths
• Low Smoke Zero Halogen jacket reducing toxic emissions
• B2ca fire-performance rating supporting strict building regulations
• Operational from -10°C to 70°C for varied indoor conditions

Applications


• Suitable for fibre runs in data centre interconnects
• Ideal for backbone cabling in commercial buildings
• Used with patch panels for telecom distribution racks
• Can be used for campus links requiring singlemode performance

What environmental limits should be observed during installation?


Cable performance is specified between -10°C and 70°C so ambient conditions should remain within this range during deployment and operation.

How does the sheath composition affect indoor safety?


The low-smoke zero-halogen construction limits corrosive and toxic gas release during combustion, aiding personnel evacuation and protecting electronics.

Will this cable meet stringent structural fire classifications?


The sheath meets a B2ca fire-performance classification suitable where higher reaction-to-fire characteristics are mandated.

How is the cable colour useful for installers?


The yellow outer sheath provides a standard visual identifier for singlemode fibre runs, simplifying identification within cable-management systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy